
JAE Electronics IL-G-13P-S3T2-SA technical specifications.
| Color | Brown |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | IL-G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-13P-S3T2-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
