
JAE Electronics IL-G-14S-S3C2-SA technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | IL-G |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-14S-S3C2-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
