JAE Electronics IL-G-4P-S3T2-E technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Through Hole |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-4P-S3T2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.