
JAE Electronics IL-G-C2-SA-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-C2-SA-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.