JAE Electronics IL-G-C2-SC-10000 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-G |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-G-C2-SC-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.