2-position female socket connector for free-hanging mounting. Features a 0.098-inch pitch and single-row configuration. Designed for crimp termination and supplied in bulk packaging of 1000 units. RoHS compliant.
JAE Electronics IL-L2S-S3L-B(N) technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-L2S-S3L-B(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.