JAE Electronics IL-S-10P-S2L2-EF technical specifications.
| Color | Brown |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | IL-S |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-S-10P-S2L2-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.