JAE Electronics IL-S-14S-S2C2 technical specifications.
| Contact Gender | Female |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | IL-S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-S-14S-S2C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.