JAE Electronics IL-WX-10P-HF-BE technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-10P-HF-BE to view detailed technical specifications.
No datasheet is available for this part.