JAE Electronics IL-WX-16PB-HF-HD-S-BE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.071inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-16PB-HF-HD-S-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.