
JAE Electronics IL-WX-16SB-VF-BE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 4.5mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-16SB-VF-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.