JAE Electronics IL-WX-20S-VF-B-E1000E technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Row Spacing | 0.049inch |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-20S-VF-B-E1000E to view detailed technical specifications.
No datasheet is available for this part.