
This 24-position surface mount header has a current rating of 500mA and operates within a temperature range of -40°C to 85°C. It features a 0.8mm pitch and is tin plated for reliable connections. The header is RoHS compliant and suitable for surface mount applications.
JAE Electronics IL-WX-24PB-HF-HD-S-BE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL-WX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-WX-24PB-HF-HD-S-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.