JAE Electronics IL-Y-15P-S15L2-EF technical specifications.
| Color | Brown |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | IL-Y |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Y-15P-S15L2-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.