CONN 2POS 1.5MM CRIMP
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | IL-Y |
| Termination | Crimp |
| RoHS | Compliant |