This 4-position through hole connector features a voltage rating of 200V and is constructed with a brass contact material. The connector has a flammability rating of UL94 V-0 and is lead free. It is suitable for operating temperatures between -40°C and 85°C. The connector's insulation is made of nylon and is colored brown. The contacts are square in shape and have a kinked pin termination.
JAE Electronics IL-Y-4P-S15T2-EF technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | IL-Y |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Y-4P-S15T2-EF to view detailed technical specifications.
No datasheet is available for this part.