JAE Electronics IL-Y-8S-S15C3 technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1875 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | IL-Y |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Y-8S-S15C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.