JAE Electronics IL-Z-11P-S125T3-E technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-11P-S125T3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.