
12-position, 12-pole male pin header with a 1.25mm lead pitch, designed for through-hole mounting. Features brass male pin contacts with tin plating and a 1A current rating. Constructed with brown nylon insulation, offering a -40°C to 70°C operating temperature range and UL94 V-0 flammability rating. Suitable for wire gauges from 30AWG to 28AWG, with a 500V AC voltage rating.
JAE Electronics IL-Z-12P-S-125T3-E technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-12P-S-125T3-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.