JAE Electronics IL-Z-12PL-SMTY technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-12PL-SMTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.