5-contact, 1.25mm pitch wire-to-board connector, receptacle gender, straight orientation, and crimp termination. Features a 1A current rating, 500V voltage rating, and operates within a -40°C to 70°C temperature range. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for free-hanging mounting, it accommodates wire gauges from 30AWG to 28AWG.
JAE Electronics IL-Z-5S-S125C3 technical specifications.
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-5S-S125C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.