6-position, 1-row right-angle SMT pin header with a 1.25mm pitch. Features brass contacts with tin plating, rated for 1A current and 500V AC/DC working voltage. Operates within a -40°C to 70°C temperature range and is UL94 V-0 flammability rated. Designed for 28-30AWG wire gauge and lead-free soldering.
JAE Electronics IL-Z-6PL-SMTYE technical specifications.
| Color | Brown, Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.108inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-6PL-SMTYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.