7-position, 1-row female socket housing with a 1.25mm pitch, designed for straight orientation and free-hanging mounting. This receptacle features a 1A current rating and 500V voltage rating, utilizing female socket contacts. Constructed with UL94 V-0 rated Nylon insulation, it supports wire gauges from 30AWG to 28AWG with crimp termination. The housing measures 10.2mm in length, 3mm in width, and 4.3mm in depth, adhering to RoHS compliance.
JAE Electronics IL-Z-7S-S125C3 technical specifications.
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-7S-S125C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.