CONN SOCKET 28-32AWG CRIMP GOLD
JAE Electronics IL-Z-C3-A-1-15000 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IL-Z |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics IL-Z-C3-A-1-15000 to view detailed technical specifications.
No datasheet is available for this part.