
JAE Electronics ILZ-SL200SS-10 technical specifications.
| Color | Brown |
| Connector Type A | Crimp, Socket |
| Connector Type B | Crimp, Socket |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female to Female |
| Lead Length | 200mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ILZ-SL200SS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
