JAE Electronics JA06A-22-22S-J1-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 46A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | JA*A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA06A-22-22S-J1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.