JAE Electronics JA3102A-20-4PC-F0-R technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Series | JA |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA3102A-20-4PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.