JAE Electronics JA3102A-22-22PC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JA |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA3102A-22-22PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.