JAE Electronics JA3102A-24-J2PC-R technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JA |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA3102A-24-J2PC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.