JAE Electronics JA3106B-20-J29SC-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JA3106B-20-J29SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.