
8-position, female socket circular connector with straight orientation and solder termination. Features copper alloy contacts with gold plating, rated for 2A current and 200V voltage. This sealed, waterproof, and dust-tight connector offers panel, bulkhead, and jam nut mounting options. Constructed with plastic insulation and a chromium plated shell, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
JAE Electronics JB5CS08FN00 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | CHROMIUM |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB5 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JB5CS08FN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
