JAE Electronics JC21EJ2-BSBE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 4.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | JC21EJ2 |
| Width | 48.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC21EJ2-BSBE to view detailed technical specifications.
No datasheet is available for this part.