JAE Electronics JC21EJ2-BSN20E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JC21EJ2 |
| Width | 48.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC21EJ2-BSN20E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.