JAE Electronics JC21EJ2DSL20P technical specifications.
| Height | 7.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Mount | Snap in |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | JC21EJ2 |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC21EJ2DSL20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.