JAE Electronics JC21EJ2DSR20 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 85.6mm |
| Mount | Standard, Snap in |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | JC21EJ2 |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC21EJ2DSR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.