JAE Electronics JC26-BB16E technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 5.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JC26 |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26-BB16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.