JAE Electronics JC26-FSRH technical specifications.
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 41.6mm |
| Mount | Snap in |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JC26 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26-FSRH to view detailed technical specifications.
No datasheet is available for this part.