JAE Electronics JC26A-BB-1E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26A-BB-1E to view detailed technical specifications.
No datasheet is available for this part.