JAE Electronics JC26A-BB-E1050E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 1050 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26A-BB-E1050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.