JAE Electronics JC26A-BB16E technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | JC26A |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26A-BB16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.