JAE Electronics JC26C2-DRRE technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Gender | Male |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Mount | Snap in, Reverse |
| Number of Contacts | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JC26C2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-DRRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.