JAE Electronics JC26C2-DSR16E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | JC26C2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-DSR16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.