JAE Electronics JC26C2-DSRE technical specifications.
| Height | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.7mm |
| Mount | Snap in |
| Number of Contacts | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JC26C2 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-DSRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.