JAE Electronics JC26C2-FRM16E technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Reverse, Snap in |
| Number of Contacts | 50 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | JC26C2 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-FRM16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.