JAE Electronics JC26C2-FSH16E technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Height | 7.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Mount | Snap in |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | JC26C2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26C2-FSH16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.