JAE Electronics JC26E-BB13E technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JC26E |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26E-BB13E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.