JAE Electronics JC26E-DRLE technical specifications.
| Package/Case | SMD/SMT |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Snap in, Reverse |
| Number of Contacts | 50 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JC26E |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26E-DRLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.