JAE Electronics JC26FSLN technical specifications.
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 41.6mm |
| Mount | Snap in |
| Package Quantity | 12 |
| Packaging | Tray |
| Series | JC26 |
| Width | 49.1mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JC26FSLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.