JAE Electronics JL02-2A-22-B14PC-F0-R technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | JL02 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL02-2A-22-B14PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.