JAE Electronics JL02-6B-28-B21PC-F0-R technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | JL02 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL02-6B-28-B21PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.